204220-0002
Squba Sealed Receptacle Assembly, 1.80mm Pitch, 2 Circuits, Single Row, No Seal Plugs
Elevate your connectivity with the Squba Sealed Receptacle Assembly, designed for precision and performance. This black receptacle boasts a 1.80mm pitch, ideal for streamlined data and power transmission. With 2 circuits in a single row configuration, it offers efficient connectivity in a compact form. Crafted from durable nylon with a high material flammability standard, this assembly ensures reliability in any environment. Its polarized design and secure lock to mating part guarantee a stable and error-free connection. Perfect for signal and power applications, it operates flawlessly in a wide temperature range from -40 to 105°C. RoHS compliant and UL agency certified, it meets the highest industry standards for quality and safety. Upgrade your setup with the Squba Sealed Receptacle Assembly, the ultimate solution for seamless wire-to-wire connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204220-0002 |
Color: | Black |
Series: | 204220 - Squba |
Connector Type: | Squba |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 1.8 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.8 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Contact Detail: | No Seal Plugs |
Part Aliases: | 2042200002 |
SKU: | MOL204220-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |