204220-6006
Squba Sealed Receptacle Assembly, 1.80mm Pitch, 5 Circuits, Single Row, Seal Plug in Position 6
Seal out moisture and keep your connections secure with the Squba Sealed Receptacle Assembly. Featuring a compact 1.80mm pitch and 5 circuits, this single-row connector is perfect for signal and power applications. The black nylon construction ensures durability, while the seal plug in position 6 provides added protection. With UL agency certification and RoHS compliance, you can trust in the quality and safety of this connector. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're working on a DIY project or industrial application, the Squba connector system offers reliable wire-to-wire connections with polarized mating and locking features. Upgrade your setup with this essential component for seamless performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204220-6006 |
Color: | Black |
Series: | 204220 - Squba |
Connector Type: | Squba |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 1.8 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.8 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Contact Detail: | Seal Plug in Position 6 |
Part Aliases: | 2042206006 |
SKU: | MOL204220-6006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |