| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 204223-0006 |
| Color: | Black |
| Series: | 204223 - Squba |
| Connector Type: | Squba |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 1.8 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 1.8 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Contact Detail: | No Seal Plugs |
| Part Aliases: | 2042230006 |
| SKU: | MOL204223-0006 |
204223-0006
Specifications
Detailed Description
Enhance connectivity with our Squba Sealed Plug Assembly, designed for seamless integration in various applications. This high-performance connector features a 1.80mm pitch, accommodating 6 circuits in a single row configuration. Crafted from durable black nylon, it ensures reliable signal and power transmission even in demanding environments. With polarization for secure mating, and locking mechanism for added stability, it guarantees a secure connection. Operating within a wide temperature range (-40 to 105 °C) and compliant with RoHS standards, it's both versatile and environmentally friendly. Ideal for wire-to-wire applications, this Squba plug assembly is a must-have component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105325-2003 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 3 Circuits, Natural | ![]() |
| Molex 172953-1401 | Micro-Fit Terminal Position Assurance (TPA) Retainer, 14 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 224247-0001 | ![]() |


