204223-4004
Squba Sealed Plug Assembly, 1.80mm Pitch, 3 Circuits, Single Row, Seal Plug in Position 4
Enhance connectivity with our Squba Sealed Plug Assembly, designed for optimal performance in challenging environments. This single-row connector features a 1.80mm pitch and three circuits, perfect for signal and power applications. Crafted from durable nylon, it ensures reliability in a wide operating temperature range. The black housing with a keying feature and a lock to the mating part guarantees secure connections. With RoHS compliance and UL agency certification, it meets international standards for safety and environmental responsibility. Whether for industrial or commercial use, this Squba connector is the perfect solution for your wire-to-wire connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204223-4004 |
Color: | Black |
Series: | 204223 - Squba |
Connector Type: | Squba |
Gender: | Plug |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 1.8 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.8 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Contact Detail: | Seal Plug in Position 4 |
Part Aliases: | 2042234004 |
SKU: | MOL204223-4004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |