204532-0301
Micro-Lock Plus Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 3 Circuits, Low-Halogen, Black
Introducing the Micro-Lock Plus Receptacle Housing, designed for seamless connectivity in wire-to-board applications. This single-row housing features a 1.25mm pitch, ideal for signal transmission with three circuits. Crafted from black low-halogen polyester, it ensures both performance and environmental responsibility. The positive lock mechanism guarantees secure mating, while its polarized design prevents misalignment. UL and CSA certifications attest to its quality and compliance. Whether in industrial or consumer electronics, trust the Micro-Lock Plus for reliable and efficient connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204532-0301 |
Color: | Black |
Series: | 204532 - Micro-Lock Plus |
Connector Type: | Micro-Lock Plus |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 1.25 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2045320301 |
SKU: | MOL204532-0301 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |