204723-0006
Mini-Fit Jr. Hermaphroditic Backshell, 6 Circuits, Low-Halogen, Black
Part Aliases: Molex 2047230006
Enhance connectivity with our Mini-Fit Jr. Hermaphroditic Backshell, designed for seamless integration in electronic systems. Crafted from durable and low-halogen black nylon, this essential component features six contacts arranged in two rows. Operating efficiently in a temperature range from -40 to 105 °C, it ensures reliable performance in various environments. RoHS compliant and meticulously packaged for convenience, this backshell guarantees a secure and efficient connection, ideal for RJ connectors and other modular applications in networking and beyond. Elevate your setup with this essential accessory.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 204723-0006 |
Color: | Black |
Series: | 204723 - Mini-Fit Jr. |
Gender: | Hermaphroditic |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Material: | Nylon |
Component Type: | Backshell |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Product Name: | Mini-Fit Jr. |
Part Aliases: | 2047230006 |
SKU: | MOL204723-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |