39-00-0041

Heilind Number:MOL39-00-0041
Manufacturer:Molex
Manufacturer Number:39-00-0041
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-00-0041
Series:5558 - Mini-Fit
Amperage:9 A
Connector Type:Mini-Fit
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Mating Cycles:30
Contact Termination Plating Thickness:.889 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.3 - 3.1 mm
Part Aliases:0039000041 5558TL
SKU:MOL39-00-0041

Detailed Description

Easily create secure power connections with our Mini-Fit Male Crimp Terminal. Crafted from durable brass with a tin plating, this contact ensures reliable conductivity for 18-24 AWG wires. Designed for the Mini-Fit 5558 series, it can handle up to 9A of current at 600V, making it ideal for power applications. With a crimp or compression termination method, installation is quick and hassle-free. Each contact is meticulously engineered for longevity, with a mating cycle of 30. RoHS compliant and suitable for wire sizes ranging from 24 AWG to 18 AWG, this terminal is a versatile solution for your connectivity needs.