205925-0010
MultiCat Mid-Power Plug Housing, 8 Circuits, Key A, Black
Part Aliases: Molex 2059250010
Enhance power connectivity with this MultiCat Mid-Power Plug Housing, designed for efficiency and durability. Featuring 8 circuits with Key A configuration, it ensures secure and seamless assembly. The sleek black housing is not only visually appealing but also indicates the amperage rating of 6.5 A. Constructed with high-quality PEI material, it guarantees reliable performance even in extreme temperatures ranging from -40 to 150 °C. With polarization and locking features, it provides added safety and stability in power applications. Ideal for wire-to-wire connections, this housing complies with RoHS standards, making it an environmentally friendly choice for various electronic systems. Explore the versatility of our MultiCat series with this essential component for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 205925-0010 |
Color: | Black |
Series: | 205925 - MultiCat |
Amperage: | 6.5 A |
Connector Type: | MultiCat |
Gender: | Plug |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 3.6 mm |
Material: | PEI |
Keying: | Yes |
Packaging: | Individual Cell |
Operating Temperature Range: | -40 - 150 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2059250010 |
SKU: | MOL205925-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |