206832-0401

MICRO-FIT PLUS VERT HDR ASSY X2 TIN LU

Part Aliases: Molex 2068320401  
Enhance your connectivity with our Micro-Fit Plus Vertical Header Assembly, featuring a sleek black design and double row configuration for efficient power transmission. With a contact rating of 12.5 A and 600 V AC/DC, this connector ensures reliable performance in a variety of applications. Its through-hole termination method guarantees secure attachment to your PCB, while the high copper alloy contact material and tin plating offer optimal conductivity. Operating in a wide temperature range from -40 to 105 °C, this assembly is built to withstand harsh environments. Perfect for wire-to-board connections, it boasts four contacts and a 3 mm pitch, with a mating cycle of 25 for long-lasting use. Trust in the Micro-Fit Plus for superior quality and RoHS compliance in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 206832-0401
Color:Black
Series:206832 - Micro-Fit+
Amperage:12.5 A
Connector Type:Micro-Fit+
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Copper Alloy
Pitch:3 mm
Voltage:600 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.18 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:4
Mating Cycles:25
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Shroud Type:Yes
Product Name:Micro-Fit+
Part Aliases:2068320401
SKU:MOL206832-0401

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download