207777-0001
Squba 3.6 Receptacle Terminal, Matte Tin Plating, 16 AWG, Reel
Introducing the Squba 3.6 Receptacle Terminal, a high-performance connector designed for seamless wire-to-wire applications. With a matte tin plating and durable copper alloy construction, this terminal ensures reliable signal and power transmission. Suitable for 16 AWG wire sizes, it offers a secure crimp or compression termination method. Operating at up to 600V and 14A, it meets stringent performance standards for various circuit applications. Featuring a robust construction and matte tin plating on mating and termination areas, it guarantees long-lasting durability even through 25 mating cycles. Compliant with RoHS regulations, this terminal is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 207777-0001 |
Series: | 207777 - Squba |
Amperage: | 14 A |
Connector Type: | Squba |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 600 V |
Packaging: | Reel |
Circuit Application: | Power, Signal |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Mating Cycles: | 25 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 16 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Matte Tin |
Wire Insulation Diameter: | 1.9 mm - 2.4 mm |
Part Aliases: | 2077770001 |
SKU: | MOL207777-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/15/2022 | 511722 - Equipment/production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download |