207778-0004
Squba 3.6 Sealed Plug Assembly, 3.60mm Pitch, 4 Circuits, Single Row
Introducing the Squba 3.6 Sealed Plug Assembly, a high-performance connectivity solution for your electronic projects. This single-row plug features a 3.60mm pitch and four circuits, ideal for signal and power applications. Crafted from durable nylon in a sleek black finish, it offers reliable performance in a wide operating temperature range from -40 to 105°C. With polarization and locking features, it ensures secure mating, while its wire-to-wire connector system simplifies installation. Whether you're a professional or DIY enthusiast, the Squba Plug Assembly is a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 207778-0004 |
Color: | Black |
Series: | 207778 - Squba |
Connector Type: | Squba |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 3.6 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3.6 mm |
Lock to Mating Part: | Yes |
Part Aliases: | 2077780004 |
SKU: | MOL207778-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/22/2023 | 514599 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Function, there is slight change in form or appearance of the parts. Or it may result in a change to the specification or raw material. |
Download |