212134-0002

Pico-EZmate Plus PCB Header, 1.00mm Pitch, Single Row, Gold (Au) Plating, 2 Circuits

Part Aliases: Molex 2121340002  
The Pico-EZmate Plus PCB Header, a versatile connectivity solution designed for seamless integration into your PCB projects. With a 1.00mm pitch and single-row configuration, this header offers precise and efficient signal transmission. Featuring gold (Au) plating, it ensures reliable conductivity and corrosion resistance for long-lasting performance. The 2-circuit design allows for multiple connections, with a high amperage rating of 2.8 A and voltage capacity of 50 V AC/DC, suitable for various applications. Constructed with durable polyamide housing in a sleek black color, it guarantees robustness and aesthetics. The surface mount termination type and vertical orientation provide easy installation and space-saving benefits. Operating within a wide temperature range of -40 to 105 °C, it is suitable for demanding environments. ROHS compliant, this connector upholds environmental standards. Ideal for wire-to-board connectivity in your projects, the Pico-EZmate Plus PCB Header ensures high performance and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 212134-0002
Series:212134 - Pico-EZmate Plus
Amperage:2.8 A
Housing Material:Polyamide
Number of Rows:1
Contact Plating:Gold
Pitch:1 mm
Voltage:50 V AC/DC
Orientation:Vertical
Number of Positions:2
Housing Color:Black
Termination Type:Surface Mount
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Part Aliases:2121340002
SKU:MOL212134-0002
Series:212134
Product Name:Pico-EZmate Plus
Breakaway:No
Circuits (maximum):2
Glow-Wire Capable:No
Guide to Mating Part:No
Keying to Mating Part:None
Lock to Mating Part:Yes
Material - Metal:Copper Alloy
Net Weight:18.120/mg
PCB Locator:No
PCB Retention:Yes
Plating min - Mating:0.100µm
Polarized to Mating Part:Yes
Polarized to PCB:Yes
Surface Mount Compatible (SMC):Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: