212528-0800

Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, Matte Tin (Sn) Plating, UL 94V-0, Glow-Wire Capable, Black

Part Aliases: Molex 2125280800  
Enhance your power connector system with the Micro-Fit+ Right-Angle Header. This durable component features a 3.00mm pitch, dual-row design with 8 circuits for efficient connectivity. Its matte tin (Sn) plating ensures reliable performance, while being UL 94V-0 and Glow-Wire Capable. The black housing, made of Liquid Crystal Polymer, offers both durability and aesthetics. With a 12.5A amperage and 600V AC/DC voltage rating, it's suitable for various applications. The through-hole termination type and -40 to 105 °C operating temperature range further enhance its versatility. Trust in the Micro-Fit+ for seamless Wire to Board connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 212528-0800
Series:212528 - Micro-Fit+
Amperage:12.5 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Contact Plating:Matte Tin
Pitch:3 mm
Voltage:600 V AC/DC
Orientation:Right Angle
Number of Positions:8
Housing Color:Black
Termination Type:Through Hole
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board
Product Name:Micro-Fit+
PCB Tail Length:3.18 mm
Part Aliases:2125280800
SKU:MOL212528-0800
Series:212528
Product Name:Micro-Fit+
Breakaway:No
Circuits (maximum):8
Durability (mating cycles max):25
First Mate / Last Break:No
Glow-Wire Capable:Yes
Keying to Mating Part:Yes
Lock to Mating Part:Yes
Material - Metal:High Copper Alloy
Material - Plating Termination:Matte Tin
Net Weight:1.230/g
PCB Thickness - Recommended:1.57mm
Pitch - Termination Interface:3.00mm
Polarized to Mating Part:Yes
Polarized to PCB:Yes
Shrouded:Yes
Surface Mount Compatible (SMC):No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download