| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 213309-4500 |
| Part Aliases: | 2133094500 |
| SKU: | MOL213309-4500 |
213309-4500
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 11-03-0043 | Extraction Tool | ![]() |
| Molex 200218-0300 | Hand Crimp Tool for Micro-Lock Plus 1.25mm Pitch Wire-to-Board Receptacle Terminals, 26-30 AWG, UL1061 wire | ![]() |
| Molex 200218-7100 | Hand Crimp Tool for 2.00mm Pitch MicroClasp Female Crimp Terminals, 22-26 AWG | ![]() |
| Molex 213309-4400 | Hand Crimp Tool for Micro-Fit Plus Crimp Terminals, 16 and 18 AWG UL1061 Wire | ![]() |


