Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 213500-0500 |
Part Aliases: | 2135000500 |
SKU: | MOL213500-0500 |
Series: | 213500 |
Function: | Signal |
Product Name: | 2-in-1 External Antenna |
Net Weight: | 62.580/g |
Outer Diameter: | 75.00mm |
Thickness: | 14.90mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -5 dB / < 1.5 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2023 | 513431 - Change to product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will affect the Fit, Form, Function, or appearance of the parts. Or it may result in a change to the specification or raw material |
Download |