Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 214048-3000 |
Part Aliases: | 2140483000 |
SKU: | MOL214048-3000 |
Series: | 214048 |
Function: | Signal |
Product Name: | ISM/DSRC MIMO Antenna |
Net Weight: | 99.640/g |
Outer Diameter: | 77.00mm |
Thickness: | 15.00mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -10 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |