Availability | ||
---|---|---|
Immediate Shipment: | 200 | |
Stock Location: | In Stock | |
Factory Stock: | 0 | |
Factory Lead: | 365 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $3.32133 E | $3.32 |
60: | $2.79413 E | $167.65 |
150: | $2.70816 E | $406.22 |
200: | $2.70816 E | $541.63 |
200+: | 800.400.7041 |
Invalid quantity value
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 214415-1001 |
Part Aliases: | 2144151001 |
SKU: | MOL214415-1001 |
Series: | 214415 |
Function: | Signal |
Product Name: | 2.4GHz Wi-Fi/BT Antenna |
Net Weight: | 7.715/g |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -10 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2024 | 513405 - End of life no replacement. LTB 11/28/23 LTS 3/16/24 | Download |