216196-0011

Lora 915MHz High-Band External Antenna, 196.00mm Length, with RP-SMA (M) Connector

Part Aliases: Molex 2161960011  
Enhance the reach and performance of your LoRa devices with our LoRa 915MHz High-Band External Antenna. Designed for optimal reception in high-band frequencies, this antenna boasts a length of 196.00mm for extended coverage. Featuring a durable RP-SMA (M) Connector, it ensures seamless integration with your existing setup. Compliant with RoHS regulations, it is not only high-performing but also environmentally friendly. Elevate your antenna solutions with this essential component, perfect for a wide range of applications in the IoT and wireless communication realms.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 216196-0011
Series:216196 - LoRa High Band Antenna
Part Aliases:2161960011
SKU:MOL216196-0011
Series:216196
Function:Signal
Product Name:LoRa High Band Antenna
Net Weight:23.500/g
Return Loss - S11 (dB):< -8 dB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/30/2022512115 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change.Product Change Notice Download
05/31/2022511888 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to from HL Tronics to KINGCONN electric. No changes will be made to product as part of this change.
Product Change Notice Download