219664-1034

KK 396-to-KK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 600.00mm Length, 3 Circuits, Natural

Part Aliases: Molex 2196641034  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 219664-1034
Part Aliases:2196641034
SKU:MOL219664-1034

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2023513271 - Packaging Method/Quantity Changing. undergoing changes for new
Delivery unit. No changes will be made to the product as a result of this change
Download
12/31/2022512848 - Change Supplier.T his notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change. Dowa Advanced Materials Shanghai Supplies Similar Material.
Download