22-01-1142
2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 14 Circuits
Enhance your signal circuit connections with this high-quality natural Nylon Receptacle. Featuring 14 contacts in a single row with a 2.5mm pitch, it ensures reliable performance in various applications. With a temperature range of -40 to 105°C, it offers durability in harsh environments. RoHS compliant and crafted for wire-to-board connections, this KK series connector is a must-have for your electronic projects. Its sleek design and stackable feature make it easy to integrate, while the Nylon housing guarantees long-lasting use. Trust in its proven reliability for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-01-1142 |
Color: | Natural |
Series: | 5051 |
Connector Type: | KK |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | KK |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022011142;5051-14 |
SKU: | MOL22-01-1142 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |