22-01-1032
2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 3 Circuits
Enhance your signal connections with our 5051 series KK Receptacle Housing, designed for seamless wire-to-board integration. Made of durable nylon with a natural finish, this housing accommodates three contacts in a single row, with a 2.5mm pitch for efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it meets RoHS compliance for environmental responsibility. Ideal for various circuit applications, this connector system ensures reliable performance in any setup. Upgrade your assembly with the KK Receptacle Housing and experience quality connections like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-01-1032 |
Color: | Natural |
Series: | 5051 |
Connector Type: | KK |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | KK |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022011032;5051-03 |
SKU: | MOL22-01-1032 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/24/2021 | 510243 - Retraction of PCN 508637. this PCN is a retraction/recall for previously issued PCN 508637. due to the closure of Gwangju plant PCN 508637 was previously scheduled to be trasferred to Gwangju will be canceled. Molex Korea has decided to consolidate its Ansan and Gaangju plants into a single integrated site in Ansan Plant. |
Download |
10/31/2020 | 506936 - Change to Product as a part of organizing the product specification we will unify the rated current values that have not been matched in multiple specification in the following series there is no change for actual product shape, change a part of the rated current value. | Download |
08/27/2020 | 508637 - Equipment Transfer, Production Transfer or Rearrangement. Molding tool will be transferred from molex ansan plant to molex gwangju plant in korea. | Download |