22-01-1062

2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 6 Circuits

Part Aliases: Molex 0022011062   Molex 5051-06  
Enhance your signal connectivity with our Natural KK Receptacle Housing, designed for seamless wire-to-board integration. Crafted from durable nylon, this housing features six contacts in a single row, with a 2.5mm pitch for optimal performance. With a wide operating temperature range of -40 to 105°C, it ensures reliability in various environments. RoHS compliant and boasting high flammability standards, this housing guarantees safety and quality. Perfect for your pin and socket connections, it's a must-have component for any professional setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-01-1062
Color:Natural
Series:5051
Connector Type:KK
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:6
Number of Rows:1
Pitch:2.5 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Stackable:No
Product Name:KK
Material Flammability Standard:94V-0
Part Aliases:0022011062 5051-06
SKU:MOL22-01-1062

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/24/2021510243 - Retraction of PCN 508637. this PCN is a retraction/recall for previously issued PCN 508637. due to the closure of Gwangju plant PCN 508637 was previously scheduled to be trasferred to Gwangju will be canceled.
Molex Korea has decided to consolidate its Ansan and Gaangju plants into a single integrated site in Ansan Plant.
Product Change Notice Download
10/31/2020506936 - Change to Product as a part of organizing the product specification we will unify the rated current values that have not been matched in multiple specification in the following series there is no change for actual product shape, change a part of the rated current value.Product Change Notice Download
08/27/2020508637 - Equipment Transfer, Production Transfer or Rearrangement. Molding tool will be transferred from molex ansan plant to molex gwangju plant in korea.Product Change Notice Download