22-01-2021
KK 254 Crimp Housing, 2 Circuits, Natural
Easily assemble your wire-to-board connections with our KK 254 Crimp Housing, a reliable solution for signal circuit applications. This receptacle, featuring 2 circuits in a single row, is crafted from durable nylon in a natural white hue, ensuring both strength and visual appeal. With a 2.54mm pitch and UL and CSA agency certifications, it guarantees secure and compliant performance. RoHS compliant and designed for easy crimping, it's the perfect choice for your connector system needs. Packaged in a convenient bag, this housing is a must-have for any project requiring dependable pin and socket connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-01-2021 |
Color: | Natural (White) |
Series: | 2695 - KK 254 |
Connector Type: | KK 254 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022012021;2695-02 |
SKU: | MOL22-01-2021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2022 | 511910 - capacity change/tool replacement. The purpose of this letter is to inform the additional mold of KK 2695 series 02ckt thru 05ckt with 32 cavities to support increased high demand. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling |
Download |
03/10/2018 | 505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/01/2018 | 503274 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |