16-02-0103
SL Crimp Terminal, Series 70058, Female, 22-24 AWG, with 0.38
Enhance your signal connectivity with our SL Crimp Terminal, part of the high-performance CyClone Series 70058. Designed for precision, this Female terminal accommodates 22-24 AWG wires with ease, ensuring secure and reliable connections. Its Phosphor Bronze construction, plated with Tin for optimal conductivity, guarantees durability and long-lasting performance. With a contact mating area plated in Gold, it offers superior signal transmission. Whether for wire-to-wire or wire-to-board applications, this terminal is a versatile solution. Compliant with RoHS regulations, it's a sustainable choice, packaged conveniently in a bag for easy handling. Elevate your connector systems with this essential component, ideal for a range of circuit applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 16-02-0103 |
Series: | 70058 - CyClone - SL |
Connector Type: | CyClone, SL |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.63 mm |
Part Aliases: | 0016020103;70058-0224 |
SKU: | MOL16-02-0103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
05/28/2019 | 506701 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. |
Download |