22-01-3137
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 13 Circuits, Natural
Enhance your wire-to-board connections with our KK 254 Crimp Housing. Designed for seamless signal transmission, this receptacle features 13 circuits housed in durable nylon, ensuring reliability in any application. The natural color blends seamlessly with your setup, while the friction ramp and polarizing ribs offer easy, secure mating. With UL and CSA certifications, as well as RoHS compliance, you can trust in the quality and safety of this connector. Its 2.54mm pitch and single-row configuration make it ideal for efficient PCB assembly. Trust in our KK 254 Crimp Housing for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-01-3137 |
Color: | Natural (White) |
Series: | 2695 - KK 254 |
Connector Type: | KK 254 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022013137;2695-13RP |
SKU: | MOL22-01-3137 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/10/2018 | 505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |