22-03-2091
KK 254 Wire-to-Board Header, Single Row, Vertical, 9 Circuits, PA Polyamide Nylon, Tin (Sn) Plating
Part Aliases: Molex 0022032091 Molex A-4030-09A197
Introducing our KK 254 Wire-to-Board Header, designed for seamless connectivity in electronic applications. This single-row vertical header features nine circuits, crafted with durable PA Polyamide Nylon and plated with Tin (Sn) for enhanced performance. With a straight body orientation and 2.54mm pitch, it offers reliable contact with a maximum voltage of 500V and an amperage of 4A. Ideal for board-to-board and wire-to-board connections, this header is stackable and RoHS compliant, meeting stringent environmental standards. Its through-hole termination method and brass contact material ensure secure and efficient assembly, while its compact design and natural white color make it suitable for various PCB configurations. Upgrade your connectivity solutions with this high-quality KK 254 header.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 22-03-2091 |
Color: | Natural (White) |
Series: | 4030 - KK 254 |
Amperage: | 4 A |
Connector Type: | KK 254 |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | 3.43 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022032091 A-4030-09A197 |
SKU: | MOL22-03-2091 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download |