22-03-5105

2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 10 Circuits, Tin (Sn) Plating

Part Aliases: Molex 0022035105   Molex 5267-10A  
Enhance your PCB connectivity with our Mini-SPOX Connector, designed for seamless wire-to-board applications. Featuring a straight body orientation and 2.5mm pitch, this connector offers 10 contacts for efficient power transmission. With a durable nylon construction and a high operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. Its through-hole termination method and 3.5mm tail length provide easy installation on your board. RoHS compliant and with tin plating, it guarantees both environmental sustainability and optimal signal conductivity. The connector's vertical orientation and polarized mating design further enhance its usability, while its PCB retention and locking features ensure secure attachment. Perfect for applications requiring compact yet robust connectivity, this Mini-SPOX Connector is a versatile solution for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-03-5105
Color:Natural
Series:5267
Amperage:3 A
Connector Type:Mini-SPOX
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Straight
Pitch:2.5 mm
Voltage:250 V
Material:Nylon
Orientation:Vertical
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:4.064 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Product Name:Mini-SPOX
Material Flammability Standard:94V-0
Part Aliases:0022035105 5267-10A
SKU:MOL22-03-5105

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/17/2024514376 - Production transfer/ Packaging qty change. Transfer from JV to Ansan Korea. some MOQ & DUs will be changing
Download
01/01/2023512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change.Download
05/12/2022511882 - Retraction of PCN 510873.
Never received original.
Download
03/18/2022511100 - Packaging Method/Quantity Changing. order transfer from MX Malaysia to MX Shanghai. DU change from MXL DU to MX Shanghai DU. No change to Product.
Download
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Download
03/01/2015GCM 10671199 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to kick off new housing tooling(Copy existing tooling)because existing toolings are aging for over 10 years'production. Tool qualification will be done as procedure. This changes only affect Molex ShangHai.Download