22-03-5115

Heilind Number:MOL22-03-5115
Manufacturer:Molex
Manufacturer Number:22-03-5115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.50mm Pitch, Mini-SPOX PCB Header, Single Row, Vertical, Through Hole, Tin Plating, 11 Circuits, Bag, 3.50mm PC Tail Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-03-5115
Color:Natural
Series:5267
Amperage:3 A
Connector Type:Mini-SPOX
Number of Contacts:11
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Straight
Pitch:2.5 mm
Voltage:250 V
Material:Nylon
Orientation:Vertical
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Number of Contacts Loaded:11
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:4.064 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Product Name:Mini-SPOX
Material Flammability Standard:94V-0
Part Aliases:0022035115 5267-11A
SKU:MOL22-03-5115

Detailed Description

Enhance connectivity in your electronic projects with our Mini-SPOX 5267 series straight pin header. This through-hole connector features 11 contacts for secure and reliable connections, ideal for PCB applications. With a pitch of 2.5mm and a voltage rating of 250V, it offers efficient power transmission. Constructed with durable nylon material and operating within a wide temperature range, -40 to 105°C, it ensures long-lasting performance. Tin-plated contacts guarantee low impedance, while its vertical orientation and 3.5mm tail length simplify installation. RoHS compliant and designed for 30 mating cycles, this connector prioritizes both quality and sustainability in your projects. Whether for prototyping or production, it's the perfect solution for wire-to-board connections.