22-05-2021

KK 254 Wire-to-Board Header, Single Row, Right Angle, 2 Circuits, PA Polyamide Nylon, Tin (Sn) Plating

Part Aliases: Molex 0022052021   Molex A-4094-02A197  
Enhance your PCB connectivity with our KK 254 Wire-to-Board Header. Designed for single-row, right-angle configurations, this connector features 2 circuits for efficient signal transmission. Crafted from durable PA Polyamide Nylon with Tin (Sn) plating, it ensures reliable performance in demanding environments. With a 4A amperage rating and 500V voltage capacity, it meets stringent safety standards. The brass contact material and 5.08µm plating guarantee optimal conductivity, while the 2.54mm pitch allows for seamless integration. Suitable for both board-to-board and wire-to-board connections, it offers versatility in application. RoHS compliant and lead-free process capable, it aligns with modern environmental regulations. Elevate your electronics assembly with this high-quality PCB connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-05-2021
Color:Natural (White)
Series:4094 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:500 V
Material:Nylon
Orientation:Right Angle
Tail Length:3.15 mm
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:2
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:5.08 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Breakaway:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0022052021 A-4094-02A197
SKU:MOL22-05-2021

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
02/28/2022511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty
this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts.
Download