22-05-2061

KK 254 Wire-to-Board Header, Single Row, Right Angle, 6 Circuits, PA Polyamide Nylon, Tin (Sn) Plating

Part Aliases: Molex 0022052061   Molex A-4094-06A197  
The KK 254 Wire-to-Board Header, a single-row connector designed for seamless PCB integration. With a right-angle orientation and 6 circuits, this component is crafted from durable PA Polyamide Nylon with Tin (Sn) plating for reliable conductivity. The natural (white) color adds versatility to its application, while its 2.54mm pitch and 4A amperage rating ensure efficient power transmission. Ideal for board-to-board or wire-to-board connections, this header boasts UL and CSA certifications for quality assurance. Its through-hole termination method and brass contact material guarantee secure assembly. Whether in industrial machinery or consumer electronics, trust the KK 254 for robust and high-performance connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-05-2061
Color:Natural (White)
Series:4094 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:500 V
Material:Nylon
Orientation:Right Angle
Tail Length:3.15 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:6
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:5.08 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Breakaway:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0022052061 A-4094-06A197
SKU:MOL22-05-2061

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download