22-05-2071
KK 254 Wire-to-Board Header, Single Row, Right Angle, 7 Circuits, PA Polyamide Nylon, Tin (Sn) Plating
Part Aliases: Molex 0022052071 Molex A-4094-07A197
The KK 254 Wire-to-Board Header, a versatile connectivity solution for your electronic projects. This single-row header, featuring a right-angle orientation and 7 circuits, is designed for seamless integration into your PCB layout. Crafted from durable PA Polyamide Nylon with Tin (Sn) plating, it ensures reliable performance in various environments. With a 2.54 mm pitch and 4 A amperage rating, it meets industry standards for power and signal transmission. Its through-hole termination method and brass contact material guarantee secure and stable connections. Ideal for board-to-board and wire-to-board applications, this header offers convenience and flexibility in assembly. RoHS compliant and UL certified, it adheres to stringent quality and safety regulations. Upgrade your connectivity with the KK 254 Wire-to-Board Header.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 22-05-2071 |
Color: | Natural (White) |
Series: | 4094 - KK 254 |
Amperage: | 4 A |
Connector Type: | KK 254 |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Right Angle |
Tail Length: | 3.15 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022052071 A-4094-07A197 |
SKU: | MOL22-05-2071 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |