22-05-2161
KK 254 Wire-to-Board Header, Single Row, Right Angle, 16 Circuits, PA Polyamide Nylon, Tin (Sn) Plating
Introducing the KK 254 Wire-to-Board Header, a versatile connectivity solution for your electronic projects. This single-row header, with right-angle orientation, features 16 circuits for efficient signal transmission. Crafted from durable PA Polyamide Nylon with Tin (Sn) plating, it ensures reliable performance. The natural (white) color and compact design make it suitable for various applications. With a pitch of 2.54mm, it offers easy integration, while its 4A amperage and 500V voltage rating provide ample power handling capabilities. Ideal for board-to-board and wire-to-board connections, this header is RoHS compliant, meeting environmental standards. Whether you're a professional or hobbyist, this KK 254 header is a must-have component in your toolkit for seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-05-2161 |
Color: | Natural (White) |
Series: | 4094 - KK 254 |
Amperage: | 4 A |
Connector Type: | KK 254 |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Right Angle |
Tail Length: | 3.15 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022052161;A-4094-16A197 |
SKU: | MOL22-05-2161 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |