22-05-3101

KK 254 Solid Header, Right Angle, with Friction Lock, 10 Circuits, Tin (Sn) Plating

Part Aliases: Molex 0022053101   Molex A-7478-10A222  
Enhance your PCB connections with our KK 254 Solid Header, featuring a convenient right angle design and friction lock for secure mating. With 10 circuits and tin plating, it ensures reliable performance in various applications. Crafted from durable nylon with brass contacts, it offers a 4A current rating and 500V voltage capacity. Its 2.54mm pitch and through-hole termination make installation easy, while UL and CSA certifications guarantee quality. RoHS compliant and lead-free solderable, it meets environmental standards. Ideal for wire-to-board connections, this header is a versatile solution for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-05-3101
Color:Natural (White)
Series:7478 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:500 V
Material:Nylon
Orientation:Right Angle
Tail Length:3.58 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:10
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:5.08 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Breakaway:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0022053101 A-7478-10A222
SKU:MOL22-05-3101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
02/28/2022511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty
this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts.
Download
03/01/2021509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function)Download
11/30/2020509221 - Retraction of PCN 506276. retraction of DU min & MLQ Min qty update for kk part numbersDownload
12/05/2019507768 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or
the supplier is making a change affecting the part(s) identified in
this notice.
Download
09/01/2019507009 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
07/01/2019507163 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download
04/25/2019506276 - Packaging Method/Quantity Changing. The part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label.
Download
08/31/2017502084 - Capacity change or tool replacement.Download
07/01/2017502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
04/15/2016GCM 10734164 - New, Modified, Or Replacement Tooling.Download
03/18/2016500669 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change.Download
03/15/2016GCM 10738297 - New, Modified, Or Replacement Tooling. This letter is to inform you that a replacement mold is being built for the housings used on 6373, 7478, 7832, 171856, and 171857 series. Engraving location will change from the top corners to the back of the housing, and the slots on the side of the part will be modified for easier ejection. This change will not affect function of the part. Additionally, the new mold will run at the Maumelle, Arkansas facility instead of the Lincoln, Nebraska facility.Download