22-10-2161

KK 254 Wire-to-Board Header, Single Row, Vertical, 16 Circuits, PA Polyamide Nylon, Gold (Au) Plating

Introducing the KK 254 Wire-to-Board Header, a versatile connectivity solution ideal for your PCB applications. This single-row header features 16 gold-plated circuits, ensuring reliable and efficient performance. Crafted from PA Polyamide Nylon in a straight body orientation, it offers durability and stability. With a 2.54mm pitch and 4A amperage, it meets stringent industry standards for power and signal transmission. Its through-hole termination method and vertical orientation make it easy to install on your PCB. RoHS compliant and with UL agency certification, you can trust in the quality and safety of this component. Perfect for board-to-board and wire-to-board connections, it is an essential part of any electronic assembly. Upgrade your connectivity with the KK 254 Wire-to-Board Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-10-2161
Color: Natural (White)
Series: 4030 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 16
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Vertical
Tail Length: 3.43 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Number of Contacts Loaded: 16
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0022102161;A-4030-16A241
SKU: MOL22-10-2161

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
02/01/2012 GCM 10523658 - Changing selected Mini-Fit and KK Product that were Overall Gold Plated Terminals to Select Gold, or Gold only in the contact area, and Matte Tin in solder tail area (changing solder tails from Overall Gold Plating to Matte Tin Plating). Download
02/01/2012 GCM 10534789 - Plating changed from all over Gold Plating to Selective Gold Plating.
Download