22-12-4072

2.54MM KK HDR RA FRICLK .5AU CKT

Upgrade your PCB connections with our natural (white) KK 254 series connector. Featuring a 7-contact, 1-row design with a 2.54mm pitch, this connector is ideal for through-hole termination. Crafted with durable brass contacts and gold plating, it ensures reliable performance with a 4A, 500V rating. The right-angle orientation and polarized PCB fit offer easy installation, while certifications from UL and CSA guarantee quality. RoHS compliant and lead-free process capable, it's a sustainable choice for your wire-to-board applications. Individually packaged for convenience, this connector is a must-have for your electronics projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-12-4072
Color: Natural (White)
Series: 7395 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.8 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Number of Contacts Loaded: 7
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: .508 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0022124072;739507BG
SKU: MOL22-12-4072

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download