22-12-4082

2.54MM KK HDR RA FRICLK .5AU CKT

Enhance your PCB connectivity with this 7395 - KK 254 Right Angle Connector. Designed for secure through-hole termination, it features eight gold-plated brass contacts for reliable signal transmission up to 500V. Meeting UL and CSA certifications, it ensures quality and safety in every application. Its durable nylon construction and tin plating on the termination area guarantee long-lasting performance, even in lead-free soldering processes. With a pitch of 2.54mm and a tail length of 3.8mm, it's suitable for standard PCB thicknesses. Its partial shrouded design and locking feature offer added stability, making it ideal for various wire-to-board connections. RoHS compliant, this connector is a sustainable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-12-4082
Color: Natural (White)
Series: 7395 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.8 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Number of Contacts Loaded: 8
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: .508 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0022124082;739508BG
SKU: MOL22-12-4082

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download