22-12-4162

KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 16 Circuits

Enhance your wire-to-board connections with our KK 254 Right-Angle Header, featuring a convenient Friction Lock mechanism for added security. Designed for reliability, this connector boasts 16 circuits and is crafted from durable Nylon material with Brass contacts. With a 2.54mm pitch and a 500V voltage rating, it ensures efficient power transmission. Meeting stringent industry standards, it offers Tin contact termination and Gold plating in the mating area. Suitable for through-hole mounting on PCBs, its compact design and Right-Angle orientation save space in your assembly. Trust in its UL and CSA certifications for quality assurance, making it ideal for various applications in electronics and beyond.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-12-4162
Color: Natural (White)
Series: 7395 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 16
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.8 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Number of Contacts Loaded: 16
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: .508 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0022124162;739516BG
SKU: MOL22-12-4162

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: