| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-14-2064 |
| Color: | Natural |
| Series: | 4455 - KK 254 |
| Amperage: | 2.5 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Bottom Entry |
| Keying: | No |
| Tail Length: | 3.35 mm |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.54 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022142064 A-4455-BH06D(P909) |
| SKU: | MOL22-14-2064 |
22-14-2064
Specifications
Detailed Description
Experience seamless connectivity with our KK 254 PC Board Connector, designed for optimal performance in your circuitry. Featuring bottom entry and 6 circuits, this connector ensures efficient signal transmission. Crafted with high-quality materials including brass and nylon, it offers durability and reliability. With a pitch of 2.54 mm and a voltage rating of 500 V, it meets industry standards for safety and performance. The through-hole termination method and tin plating guarantee secure and stable connections. Perfect for board-to-board applications, this connector is an essential component for your electronic projects. Rest assured, it is RoHS compliant and lead-free, aligning with modern environmental standards. Elevate your connectivity solutions with this versatile and dependable KK 254 PC Board Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | 511950 - Change Supplier.This notification is to inform about addition of new supplier as Furukawa Japan 435875150 metal strip as 2nd source as per attached list. This change is to ensure continuity of supply for customers. No changes will be made to product as part of this change | Download | |||
| 07/06/2017 | 502361 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

