22-15-2066

Heilind Number:MOL22-15-2066
Manufacturer:Molex
Manufacturer Number:22-15-2066
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 2.54µm Tin (Sn), 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-15-2066
Color:Natural
Series:4455 - KK 254
Amperage:2.5 A
Connector Type:KK 254
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:500 V
Material:Nylon
Orientation:Right Angle
Keying:No
Tail Length:3.35 mm
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:6
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.54 µm
PCB Thickness (Recommended):1.6 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0022152066 A-4455-AZ06A(P909)
SKU:MOL22-15-2066

Detailed Description

Introducing the KK 254 PC Board Connector, a versatile solution for your connectivity needs. This Right-Angle connector is End-to-End Stackable, offering flexibility in your design. With a pitch of 2.54mm, it features 6 Circuits for efficient signal transmission. The contact material is Brass with Tin plating, ensuring reliable conductivity. Its compact design, made of Nylon, is suitable for various applications. RoHS compliant and UL certified, this connector meets industry standards for safety and environmental responsibility. Ideal for PCB applications, it is a dependable choice for your electronic projects.