| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-16-2020 |
| Color: | Natural (White) |
| Series: | 4455 - KK 254 |
| Amperage: | 2.5 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.35 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 2 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022162020 A-4455-AZ02A(208) |
| SKU: | MOL22-16-2020 |
22-16-2020
Specifications
Detailed Description
Introducing the KK 254 PC Board Connector, a versatile and reliable component for your electronic projects. This right-angle connector features end-to-end stackability and is crafted with 0.38µm Gold (Au) Selective plating for enhanced conductivity. With 2 circuits and a pitch of 2.54mm, it is designed for optimal performance in signal applications. The connector is made of durable nylon in a natural (white) color, with brass contacts for durability. Suitable for through-hole termination on 1.6mm PCBs, it can handle voltages up to 500V and current up to 2.5A. Polarized for easy assembly, it offers secure and efficient connectivity. With UL and CSA certifications, as well as RoHS compliance, you can trust in its quality and safety for your designs. Perfect for Board to Board connections, this connector is a must-have for your electronic projects.

