| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-16-2030 |
| Color: | Natural |
| Series: | 4455 - KK 254 |
| Amperage: | 2.5 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.35 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 3 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022162030 A-4455-AZ03A(208) |
| SKU: | MOL22-16-2030 |
22-16-2030
| Heilind Number: | MOL22-16-2030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-16-2030 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38?m Gold (Au), 3 Circuits
More >>Specifications
Detailed Description
Introducing the KK 254 PC Board Connector, a versatile solution for your connectivity needs. This Right-Angle connector is End-to-End stackable, with 0.38μm Gold (Au) plating ensuring reliable signal transmission. Featuring 3 Circuits, it's designed for optimal performance. Crafted with Nylon material and Brass contacts, it offers durability and conductivity. With a pitch of 2.54mm and a maximum voltage rating of 500V, it's suitable for various applications. The Through Hole termination method and tin plating make installation easy. RoHS compliant and lead-free process capable, it meets environmental standards. Perfect for PCB applications, this connector is a essential component in your electronic projects.

