| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-1048 |
| Color: | Black |
| Series: | 42228 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Tail Length: | 3.05 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | Yes |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022281048 |
| SKU: | MOL22-28-1048 |
22-28-1048
Specifications
Detailed Description
Enhance board connectivity with our KK 254 Breakaway Header, designed for seamless integration in electronic assemblies. This right-angle header features a friction lock mechanism for secure mating, with four gold-plated circuits ensuring reliable signal transmission. Constructed with durable nylon and brass materials, it offers a 4A current rating and 500V voltage capacity. The through-hole termination method simplifies installation, while the compact 2.54mm pitch saves space on the PCB. With a polarized orientation for error-free mating, this header guarantees 100 mating cycles for long-lasting performance. RoHS compliant and UL certified, it meets stringent quality standards for peace of mind in your applications. Perfect for wire-to-board connections, this header is a versatile solution for various electronic designs.

