| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-1360 |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | 42228 - KK 254 |
| Voltage: | 500 V |
| Amperage: | 4 A |
| Material: | Nylon |
| Shroud Type: | Partial |
| Breakaway: | Yes |
| Stackable: | No |
| Orientation: | Right Angle |
| PCB Locator: | No |
| Tail Length: | 3.05 mm |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Type: | KK 254 |
| Number of Rows: | 1 |
| Body Orientation: | Right Angle |
| Connector System: | Wire to Board |
| Contact Material: | Brass |
| Polarized to PCB: | No |
| Glow Wire Capable: | No |
| Polarized to Mate: | Yes |
| Number of Contacts: | 36 |
| Termination Method: | Through Hole |
| Lock to Mating Part: | Yes |
| Number of Contacts Loaded: | 36 |
| Contact Mating Area Plating: | Tin |
| Contact Termination Plating: | Tin |
| Duration at Max. Process Temperature (seconds): | 005 |
| Lead Free Process Capability: | WAVE |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Max. Cycles at Max. Process Temperature: | 001 |
| Maximum Solder Process Temperature: | 235 °C |
| Part Aliases: | 0022281360 42228-0036 |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL22-28-1360 |
22-28-1360
Specifications
Detailed Description
Easily connect wire to board with our KK 254 Breakaway Header. This right-angle connector features a friction lock for secure mating, ideal for high-vibration environments. With 36 tin-plated circuits, it ensures reliable conductivity with a 4A current rating and 500V voltage. The durable nylon body, brass contacts, and UL-certified construction guarantee safety and performance. Featuring a polarized design for error-free installation, this header is RoHS compliant, making it environmentally friendly. Suitable for PCB applications, it offers easy termination through hole with a 2.54mm pitch. Perfect for industrial or electronic projects, this KK 254 connector is a versatile and essential component for your assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-48-3055 | KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 5 Circuits | ![]() |
| Molex 26-48-1025 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1045 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2017 | 502614 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||


