22-28-1361

Heilind Number:MOL22-28-1361
Manufacturer:Molex
Manufacturer Number:22-28-1361
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

KK 254 Breakaway Header, Right-Angle with Friction Lock, 36 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-28-1361
Color:Black
Pitch:2.54 mm
Series:42228 - KK 254
Voltage:500 V
Amperage:4 A
Material:Nylon
Shroud Type:Partial
Breakaway:Yes
Stackable:No
Orientation:Right Angle
PCB Locator:No
Tail Length:3.05 mm
Mating Cycles:100
PCB Retention:Without
PCB Thickness (Recommended):1.6 mm
Connector Type:KK 254
Number of Rows:1
Body Orientation:Right Angle
Connector System:Wire to Board
Contact Material:Brass
Polarized to PCB:No
Glow Wire Capable:No
Polarized to Mate:Yes
Number of Contacts:36
Termination Method:Through Hole
Lock to Mating Part:Yes
Number of Contacts Loaded:36
Contact Mating Area Plating:Gold
Contact Termination Plating:Tin
Duration at Max. Process Temperature (seconds):005
Lead Free Process Capability:WAVE
Contact Mating Area Plating Thickness:.381 µm
Contact Termination Plating Thickness:2.540 µm
Max. Cycles at Max. Process Temperature:001
Maximum Solder Process Temperature:235 °C
Part Aliases:0022281361 A-42228-0071
Material Flammability Standard:94V-0
SKU:MOL22-28-1361

Detailed Description

Easily connect wires to your circuit board with our KK 254 Breakaway Header. This right-angle header features a friction lock for secure connections and is designed for through-hole termination. With 36 gold-plated contacts, it ensures reliable signal transmission at a maximum amperage of 4A and voltage of 500V. The nylon body with a flammability standard of .38 offers durability and safety. Its compact pitch of 2.54mm and right-angle orientation make it suitable for space-constrained applications. RoHS compliant and with UL certification, it meets stringent quality standards. Perfect for wire-to-board connections, this header is a versatile choice for your PCB assembly needs.