22-28-4036

KK 254 Breakaway Header, Vertical, 3 Circuits, 0.76

Part Aliases: Molex 0022284036   Molex 42375-0073  
Enhance your board-to-board or wire-to-board connectivity with our KK 254 Breakaway Header. Designed for vertical mounting with 3 circuits, this black header features a 2.54mm pitch and through-hole termination method for secure attachment. Constructed with high-temperature thermoplastic and brass contacts plated with gold, it ensures reliable performance even in demanding environments. With a maximum voltage rating of 500V and amperage of 4A, it meets the requirements of various applications. RoHS compliant and surface-mount compatible, it offers easy integration into your PCB designs. The breakaway feature adds convenience during assembly, while its stackable and shrouded design provides versatility in usage. Trust in this durable and efficient header for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-28-4036
Color:Black
Series:42375 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.18 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:3
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0022284036 42375-0073
SKU:MOL22-28-4036

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download