22-28-5034

Heilind Number:MOL22-28-5034
Manufacturer:Molex
Manufacturer Number:22-28-5034
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm, with Kinked PC Tails

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-28-5034
Color:Black
Series:42375 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.43 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:3
Mating Cycles:100
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0022285034 42375-0458
SKU:MOL22-28-5034

Detailed Description

Easily connect and disconnect components with this KK 254 Breakaway Header. Designed for vertical mounting, it features three gold-plated contact circuits with through-hole termination. The black thermoplastic body ensures durability, while its 2.54mm pitch and straight orientation offer compatibility with various PCB layouts. With a 4A current rating and 500V voltage, it meets high-performance standards. UL and CSA certified, it guarantees safety and reliability in electronic assemblies. RoHS compliant and lead-free solder capable, it aligns with environmental regulations. Ideal for board-to-board or wire-to-board connections, it's a versatile solution for your connectivity needs.