22-28-5170

KK 100 HDR ASSY BKWY 17 CKT T N

Elevate your electronic connections with the KK 100 HDR ASSY BKWY 17 CKT T N in Black. This high-performance connector, part of the 42375 - KK 254 series, features 17 tin-plated contacts with a 4A rating, suitable for various applications. Its through-hole termination method ensures secure installation, while its 2.54mm pitch and 1.6mm PCB thickness compatibility offer versatility. Crafted from High Temperature Thermoplastic, it guarantees durability even in demanding environments. With UL and CSA certifications, as well as RoHS compliance, this connector meets stringent quality standards. Whether for board-to-board or wire-to-board connections, its vertical orientation and 3.43mm tail length provide efficient and reliable performance. Ideal for industrial and commercial use, this connector is a trusted solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-5170
Color: Black
Series: 42375 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 17
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.43 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 17
Mating Cycles: 25
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0022285170;42375-0332
SKU: MOL22-28-5170

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download