22-28-5051

KK 100 HDR ASSY BKWY 05 CKT T N

Easily connect your circuit components with the KK 100 HDR ASSY BKWY 05 CKT T N connector in Black. Designed for efficient power transmission, this connector features a 2.54 mm pitch and can handle up to 4 A of current at 500 V. With five contacts in a single row, it offers reliable connectivity for your PCB applications. Constructed with high temperature thermoplastic and brass contacts, it ensures durability and performance in various environments. The through-hole termination method and included 3.43 mm tail length make installation straightforward. This connector is RoHS compliant and suitable for lead-free soldering processes, meeting international standards for environmental responsibility. Its vertical orientation and PCB retention feature provide secure mounting, while its compatibility with surface mounting makes it versatile for different assembly methods. Whether for board-to-board or wire-to-board connections, this connector is an essential component in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-5051
Color: Black
Series: 42375 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.43 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 5
Mating Cycles: 25
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0022285051;42375-0425
SKU: MOL22-28-5051

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: