22-28-4077

KK 100 HDR ASSY BKWY 07 CKT 3 SGOLD

Easily connect circuit components with our KK 100 HDR ASSY BKWY 07 CKT 3 SGOLD, designed for efficient and secure board-to-board or wire-to-board connections. With a sleek black finish, this connector features 7 gold-plated contacts, perfect for applications requiring a 4 A current and up to 500 V voltage. Its through-hole termination method and vertical orientation ensure a reliable fit on PCBs with a 1.6 mm thickness. Made of high-temperature thermoplastic, it can withstand harsh operating conditions, while its tin-plated contact termination guarantees optimal conductivity. This RoHS-compliant component is lead-free and surface mount compatible, ideal for environmentally conscious and efficient assembly processes. Its breakaway design allows for easy installation, making it a versatile and dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-4077
Color: Black
Series: 42375 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.05 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 7
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0022284077;42375-0182
SKU: MOL22-28-4077

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: