| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-6091 |
| Color: | Black |
| Series: | 42376 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.05 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022286091 42376-0114 |
| SKU: | MOL22-28-6091 |
22-28-6091
| Heilind Number: | MOL22-28-6091 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-28-6091 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
KK 254 Breakaway Header, Right-Angle, 9 Circuits, Tin (Sn) Plating, Mating Pin Length 10.29mm (.405)
More >>Specifications
Detailed Description
Enhance your circuit connectivity with the KK 254 Breakaway Header in a convenient right-angle orientation. Featuring 9 circuits, this header is designed for seamless integration, with tin plating ensuring reliable performance. The high temperature thermoplastic construction guarantees durability, while the 2.54mm pitch and through-hole termination method simplify installation. With a maximum amperage of 4A and voltage rating of 500V, it meets stringent quality standards for diverse applications. Whether used in board-to-board or wire-to-board connections, this header offers versatility and efficiency. ROHS compliant and UL certified, it prioritizes safety and environmental responsibility. Upgrade your PCB connectors with this essential component, ideal for demanding industrial environments.

